Arrow Electronic Components Online
TLV2401ID|TI|simage
TLV2401ID|TI|limage
Operational Amplifiers - Op Amps

TLV2401ID

Op Amp Single GP R-R I/O ±8V/16V 8-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    1.2@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Typical Dual Supply Voltage (V)
    ±5, ±3
  • Maximum Dual Supply Voltage (V)
    ±8
  • Maximum Input Offset Current (uA)
    0.00025@5V
  • Maximum Input Bias Current (uA)
    0.0003@5V
  • Maximum Supply Current (mA)
    0.00095@5V
  • Typical Output Current (mA)
    0.2@5V
  • Power Supply Type
    Dual, Single
  • Maximum Power Dissipation (mW)
    710
  • Typical Slew Rate (V/us)
    0.0025@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    800@5V
  • Typical Voltage Gain (dB)
    120
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.008@5V
  • Minimum PSRR (dB)
    100
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    0.0055
  • Typical Settling Time (ns)
    1840000
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources