Arrow Electronic Components Online
TLV2362IDR|TI|limage
TLV2362IDR|TI|simage
Operational Amplifiers - Op Amps

TLV2362IDR

Op Amp Dual Low Voltage Amplifier ±2.5V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    2
  • Process Technology
    130nm
  • Maximum Input Offset Voltage (mV)
    6@±2.5V
  • Minimum Dual Supply Voltage (V)
    ±1
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Maximum Input Offset Current (uA)
    0.1@±2.5V
  • Maximum Input Bias Current (uA)
    0.15@±2.5V
  • Maximum Quiescent Current (mA)
    5@±2.5V
  • Typical Output Current (mA)
    20(Max)
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    3@±2.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    8@±2.5V
  • Typical Voltage Gain (dB)
    60
  • Minimum CMRR (dB)
    85(Typ)
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    7
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources