Arrow Electronic Components Online
TLV2361IDBVR|TI|simage
TLV2361IDBVR|TI|limage
Operational Amplifiers - Op Amps

TLV2361IDBVR

Op Amp Single Low Voltage Amplifier ±2.5V 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Voltage Amplifier
  • Manufacturer Type
    Low Voltage Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    6@±2.5V
  • Minimum Dual Supply Voltage (V)
    ±1
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Maximum Input Offset Current (uA)
    0.1@±2.5V
  • Maximum Input Bias Current (uA)
    0.15@±2.5V
  • Maximum Quiescent Current (mA)
    2.5@±2.5V
  • Typical Output Current (mA)
    20(Max)
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    3@±2.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    8@±2.5V
  • Typical Voltage Gain (dB)
    80
  • Minimum CMRR (dB)
    85(Typ)
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    7
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    TLV2361
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources