Operational Amplifiers - Op Amps
TLV2361CDBVR
Op Amp Single Low Voltage Amplifier ±2.5V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Voltage Amplifier
Manufacturer Type
Low Voltage Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
6@±2.5V
Minimum Dual Supply Voltage (V)
±1
Maximum Dual Supply Voltage (V)
±2.5
Maximum Input Offset Current (uA)
0.1@±2.5V
Maximum Input Bias Current (uA)
0.15@±2.5V
Maximum Quiescent Current (mA)
2.5@±2.5V
Typical Output Current (mA)
20(Max)
Power Supply Type
Dual
Typical Slew Rate (V/us)
3@±2.5V
Typical Input Noise Voltage Density (nV/rtHz)
8@±2.5V
Typical Voltage Gain (dB)
80
Minimum CMRR (dB)
85(Typ)
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
7
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

