Arrow Electronic Components Online
TLV2333IDR|TI|simage
TLV2333IDR|TI|limage
Operational Amplifiers - Op Amps

TLV2333IDR

Op Amp Dual Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Zero Drift Amplifier
  • Manufacturer Type
    Zero Drift Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.015@5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±0.9
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Typical Input Bias Current (uA)
    0.00007@5.5V
  • Maximum Quiescent Current (mA)
    0.056@5.5V@-40C to 125C
  • Typical Output Current (mA)
    5
  • Typical Output Resistance (Ohm)
    2000
  • Power Supply Type
    Single, Dual
  • Typical Slew Rate (V/us)
    0.16@5.5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    55@5.5V
  • Input Offset Voltage Drift (uV/°C)
    0.02(Typ)
  • Typical Voltage Gain (dB)
    130
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.1@5.5V
  • Minimum PSRR (dB)
    120(Typ)
  • Minimum CMRR (dB)
    102
  • Minimum CMRR Range (dB)
    95 to 105
  • Typical Gain Bandwidth Product (MHz)
    0.35
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources