Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Nanopower Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Typical CMRR (dB)
88
Typical PSRR (dB)
105
Output Type
CMOS|Open Drain
Maximum Operating Supply Voltage (V)
±8|16
Maximum Input Offset Voltage (mV)
5@15V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
16
Maximum Dual Supply Voltage (V)
±8
Typical Voltage Gain (dB)
120
Typical Voltage Gain Range (dB)
110 to 150
Maximum Input Bias Current (uA)
0.0005@15V
Maximum Supply Current (mA)
0.0014(Typ)@5V
Typical Output Current (mA)
0.2@5V
Maximum Power Dissipation (mW)
710
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

