Operational Amplifiers - Op Amps
TLV2242IDGK
Op Amp Dual Low Power Amplifier R-R I/O ±6V/12V 8-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
3@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±1.25
Typical Dual Supply Voltage (V)
±3, ±5
Maximum Dual Supply Voltage (V)
±6
Maximum Input Offset Current (uA)
0.00025@5V
Maximum Input Bias Current (uA)
0.0005@5V
Maximum Supply Current (mA)
0.0024@5V
Typical Output Current (mA)
0.2@5V
Power Supply Type
Single, Dual
Maximum Power Dissipation (mW)
481
Typical Slew Rate (V/us)
0.002@5V
Typical Input Noise Voltage Density (nV/rtHz)
800@5V
Typical Voltage Gain (dB)
120
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.008@5V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
60
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
0.0055
Typical Settling Time (ns)
1840000
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

