Arrow Electronic Components Online
TLV221733PWR|TI|simage
TLV221733PWR|TI|limage
Linear Regulators

TLV2217-33PWR

LDO Regulator Pos 3.3V 0.5A 20-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    12
  • Maximum Dropout Voltage @ Current (V)
    0.5@500mA|0.4@250mA
  • Line Regulation
    15mV
  • Load Regulation
    30mV
  • Junction to Ambient
    83°C/W
  • Junction to Case
    32°C/W
  • Special Features
    Current Limit|Over Voltage Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources