Linear Comparators
TLV1812QPWRQ1
Comparator Dual R-R I/P ±20V/40V 8-Pin TSSOP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
Yes
Manufacturer Type
Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input
Typical PSRR (dB)
100
Maximum Propagation Delay Time (ns)
900(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
±20|40
Maximum Input Offset Voltage (mV)
3@12V
Minimum Single Supply Voltage (V)
2.4
Maximum Single Supply Voltage (V)
40
Maximum Dual Supply Voltage (V)
±20
Maximum Input Bias Current (uA)
0.00000015(Typ)@12V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8

