Arrow Electronic Components Online
TLV1812PWR|TI|simage
TLV1812PWR|TI|limage
Linear Comparators

TLV1812PWR

Comparator Dual R-R I/P ±20V/40V 8-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Voltage Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input
  • Typical PSRR (dB)
    100
  • Maximum Propagation Delay Time (ns)
    900(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    ±20|40
  • Maximum Input Offset Voltage (mV)
    3@12V
  • Minimum Single Supply Voltage (V)
    2.4
  • Maximum Single Supply Voltage (V)
    40
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Bias Current (uA)
    0.00000015(Typ)@12V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources