Top Purchased
Linear Comparators
TLV1701AIDBVR
Comparator Single R-R I/P ±18V/36V Medical 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Micropower Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical PSRR (dB)
96.48
Maximum Propagation Delay Time (ns)
560(Typ)
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±18|36
Maximum Input Offset Voltage (mV)
2.5@36V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
36
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.015@36V
Maximum Quiescent Current (mA)
0.075@36V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

