Analog to Digital Converters - ADCs
TLV1578CDA
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 32-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
10bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
1.25Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
5V
Typical Power Dissipation (mW)
35
Maximum Power Dissipation (mW)
43
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.2%FSR
Signal to Noise Ratio
60dB(Typ)
No Missing Codes (bit)
10
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.2(Max)
Package Length
11.1(Max)
PCB changed
32
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
32
Lead Shape
Gull-wing

