Analog to Digital Converters - ADCs
TLV1570CDW
8-Channel Single ADC SAR 1.25Msps 10-bit Serial Automotive 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
10bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
1.25Msps
Interface Type
Serial (4-Wire, 5-Wire, SPI, QSPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Analog and Digital
Input Voltage
5.5V
Typical Power Dissipation (mW)
40
Maximum Power Dissipation (mW)
47
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.2%FSR
Signal to Noise Ratio
61dB(Typ)
No Missing Codes (bit)
10
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing

