Arrow Electronic Components Online
TLV117125EVM097|TI|simage
TLV117125EVM097|TI|limage
Power Management Development Boards and Kits

TLV117125EVM-097

TLV117125 Linear Regulator Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Current (mA)
    1000
  • Input Voltage Range
    2VDC to 5.5VDC
  • Supported Device
    TLV117125

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources