Linear Regulators
TLV1117IKCS
LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.75
Output Type
Adjustable
Output Voltage (V)
1.25 to 13.8
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
1.3@800mA|1.2@100mA|1.25@500mA
Reference Voltage (V)
1.262
Line Regulation
0.035%(Typ)
Load Regulation
0.2%(Typ)
Junction to Ambient
30.1°C/W
Junction to Case
44.6°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.25(Max)
Package Width
4.7(Max)
Package Length
10.36(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3

