Arrow Electronic Components Online
TLV1117IDRJR|TI|simage
TLV1117IDRJR|TI|limage
Linear Regulators

TLV1117IDRJR

LDO Regulator Pos 1.25V to 13.8V 0.8A 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3.75
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 13.8
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    1.2@100mA|1.25@500mA|1.3@800mA
  • Reference Voltage (V)
    1.262
  • Line Regulation
    0.035%(Typ)
  • Load Regulation
    0.2%(Typ)
  • Junction to Ambient
    38.3°C/W
  • Junction to Case
    36.5°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources