Arrow Electronic Components Online
TLV1117CKCS|TI|simage
TLV1117CKCS|TI|limage
Linear Regulators

TLV1117CKCS

LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3.75
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 13.8
  • Maximum Output Current (A)
    0.8
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    15
  • Maximum Dropout Voltage @ Current (V)
    1.2@100mA|1.25@500mA|1.3@800mA
  • Reference Voltage (V)
    1.262
  • Line Regulation
    0.035%(Typ)
  • Load Regulation
    0.2%(Typ)
  • Junction to Ambient
    30.1°C/W
  • Junction to Case
    44.6°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.25(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources