Linear Regulators
TLV1117-25CDCYRG3
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.75
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
3.9
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
1.2@100mA|1.25@500mA|1.3@800mA
Line Regulation
1mV(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
10
Junction to Ambient
104.3°C/W
Junction to Case
53.7°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.7(Max)
Package Length
6.7(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

