Linear Regulators
TLV1117-25CDCY
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3.75
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
3.9
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
1.3@800mA, 1.2@100mA, 1.25@500mA
Line Regulation
1mV(Typ)
Load Regulation
1mV(Typ)
Maximum Quiescent Current (mA)
10
Maximum Junction Ambient Thermal Resistance
104.3°C/W
Maximum Junction Case Thermal Resistance
53.7°C/W
Special Features
Current Limit, Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.7(Max)
Package Length
6.7(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Lead Shape
Gull-wing
Family/Series
TLV1117
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
80
MSL
2
Order Quantity

