Top Searched
Analog to Digital Converters - ADCs
TLV0832CDR
2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
2|1
Sampling Rate
31ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Differential|Single-Ended
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
3.3V
Integral Nonlinearity Error
±0.5LSB
No Missing Codes (bit)
8
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

