Analog to Digital Converters - ADCs
TLV0832CD
2-Channel Single ADC SAR 44.7ksps 8-bit Serial 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
2|1
Sampling Rate
44.7ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Supply
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
3.3V
Integral Nonlinearity Error
±0.5LSB
No Missing Codes (bit)
8
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.98(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

