Power Management Development Boards and Kits
TLS850B0TE33BOARDTOBO1
TLS850B0 Linear Regulator 3.23V to 3.37V Output Demonstration Board Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Yes
PPAP
Unknown
Type
Demonstration Board
Supported Device Technology
Linear Regulator
Output Voltage Range (VDC)
3.23 to 3.37
Typical Output Power (W)
1
Output Current (mA)
500
Input Voltage Range
3VDC to 45VDC
Supported Device
TLS850B0
Packaging
Container
Order Quantity

