Linear Regulators
TLS810A1LDV50XUMA1
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 10-Pin TSON EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
2.75
Maximum Input Voltage (V)
42
Maximum Dropout Voltage @ Current (V)
0.55@100mA
Line Regulation
1mV(Typ)
Load Regulation
-1mV(Typ)
Junction to Ambient
184K/W(Typ)
Junction to Case
13K/W(Typ)
Special Features
Current Limit|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
3.3
Package Length
3.3
PCB changed
10
Standard Package Name
SON
Supplier Package
TSON EP
Pin Count
10

