Arrow Electronic Components Online
TLS810A1LDV33XUMA1|INFINEON|limage
TLS810A1LDV33XUMA1|INFINEON|simage
Linear Regulators

TLS810A1LDV33XUMA1

LDO Regulator Pos 3.3V 0.1A Automotive AEC-Q100 10-Pin TSON EP T/R

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    2.75
  • Maximum Input Voltage (V)
    42
  • Maximum Dropout Voltage @ Current (V)
    0.65@100mA
  • Line Regulation
    1mV(Typ)
  • Load Regulation
    -1mV(Typ)
  • Maximum Junction Ambient Thermal Resistance
    184K/W(Typ)
  • Maximum Junction Case Thermal Resistance
    13K/W(Typ)
  • Special Features
    Reverse Polarity Protection, Short Circuit Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    TSON EP
  • Pin Count
    10
  • Family/Series
    TLS810A1LDV33
  • ALIAS
    SP001594836
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    2a
Order Quantity

Documentation and Resources

Datasheets
Design resources