Arrow Electronic Components Online
TLS710B0EJV50XUMA1|INFINEON|simage
TLS710B0EJV50XUMA1|INFINEON|limage
Linear Regulators

TLS710B0EJV50XUMA1

LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 8-Pin DSO EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    40
  • Maximum Dropout Voltage @ Current (V)
    0.5@100mA
  • Line Regulation
    1mV(Typ)
  • Load Regulation
    1mV(Typ)
  • Maximum Junction Ambient Thermal Resistance
    153K/W
  • Maximum Junction Case Thermal Resistance
    13K/W
  • Special Features
    Reverse Polarity Protection|Short Circuit Prtotection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources