TLS4125D0EPV50XUMA1
Module DC-DC 1-OUT 5V 2.5A 14-Pin TSDSO EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
3.7
Maximum Input Voltage (V)
35
Output Voltage (V)
5
Output Current (A)
2.5
Switching Regulator
Yes
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
0.95
Package Width
3.9
Package Length
4.9
PCB changed
14
Standard Package Name
SO
Supplier Package
TSDSO EP
Pin Count
14
Order Quantity

