Linear Regulators
TLS202B1MBV33HTSA1
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 5-Pin SCT-595 T/R
Infineon Technologies AGYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
18
Maximum Dropout Voltage @ Current (V)
0.57@150mA
Line Regulation
37.6mV
Load Regulation
-25mV(Typ)
Maximum Quiescent Current (mA)
0.075
Maximum Junction Ambient Thermal Resistance
217K/W
Special Features
Short Circuit Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.6
Package Length
2.9
PCB changed
5
Supplier Package
SCT-595
Pin Count
5
Family/Series
TLS202B1MBV33
ALIAS
SP001471882
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

