Arrow Electronic Components Online
TLS2602N|CRLSLEIT|simage
TLS2602N|CRLSLEIT|limage
케이블 싱글 도체

TLS-260-2N

Single Conductor Cable 2AWG 9.55mm Nickel Coated Copper 600V

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.20.0000
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Single Conductor Cable
  • Wire Size (AWG)
    2
  • Conductor Material
    Nickel Coated Copper
  • Maximum Outer Diameter (mm)
    9.55
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    260

Documentation and Resources

Datasheets
Design resources