Arrow Electronic Components Online
TLR3A10WR015FTDG|TE|simage
TLR3A10WR015FTDG|TE|limage
Resistor Fixed Single-Surface Mount

TLR3A10WR015FTDG

Surface Mount Current Sensing Resistor

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    15m
  • Tolerance
    1%
  • Power Rating (W)
    1
  • Technology
    Metal Foil
  • Temperature Coefficient (ppm/°C)
    ±75
  • Case Size
    2512
  • Number of Terminals
    2
  • Packaging
    Tape and Reel

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources