Arrow Electronic Components Online
TLR2BPDTD1L50F75|KOA|simage
TLR2BPDTD1L50F75|KOA|limage
Resistor Fixed Single-Surface Mount

TLR2BPDTD1L50F75

Res Metal Plate 1206 0.0015 Ohm 1% 3W ±75ppm/°C Pad SMD T/R Automotive

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    1.5m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    1.5
  • Technology
    Metal Plate
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±75
  • Temperature Range @ Derated Power (°C)
    110 to 170
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.6
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources