Arrow Electronic Components Online
TLPR5600|VISHAY|limage
TLPR5600|VISHAY|simage
LEDs

TLPR5600

LED Uni-Color Red 640nm 2-Pin Side View T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    GaAsP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Right Angle
  • Intensity
    3.5mcd
  • Dominant Wavelength (nm)
    630
  • Peak Wavelength (nm)
    640
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    15
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Super Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    4.8
  • Package Width
    4
  • Package Length
    4.5
  • PCB changed
    2
  • Supplier Package
    Side View
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources