Logic Output Photocouplers
TLPN137(TP1,F)
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
ToshibaProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A991
环保无铅
Obsolete
Automotive
No
PPAP
No
Logic Gate Type
Inverter
Number of Channels per Chip
1
Maximum Data Rate
10MBd(Typ)
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5000
Typical Rise Time (us)
0.012
Typical Fall Time (us)
0.003
Maximum Propagation Delay Time (ns)
100
Standard
CSA|cUL|UL
Input Type
DC
Output Type
Open Collector
Maximum Forward Current (mA)
20
Maximum Continuous Output Current (mA)
50
Minimum Forward Voltage (V)
1.45
Typical Forward Voltage (V)
1.55
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.65
Package Width
6.4
Package Length
9.66
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

