Transistor and Photovoltaic Output Photocouplers
TLP785(BL,F)
DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.3
Maximum Collector-Emitter Voltage (V)
80
Maximum Current Transfer Ratio (%)
600
Standard
BSI|SEMKO|UL
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
240
Minimum Forward Voltage (V)
1
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.15
Maximum Forward Current (mA)
60
Packaging
Tube
Minimum Current Transfer Ratio (%)
200
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
2
Typical Fall Time (us)
3
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
4.6
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole

