Arrow Electronic Components Online
TLP7820LF4E|TOSHIBA|originalImage
TLP7820LF4E|TOSHIBA|simage
Optocouplers

TLP7820(LF4,E

OptoCoupler 1-CH 5V 8-Pin SO

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Current (mA)
    12
  • Maximum Power Dissipation (mW)
    72
  • Minimum Isolation Voltage (V)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Minimum Common Mode Rejection (kV/us)
    15
  • Maximum Propagation Delay Time (ns)
    3300
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    7.5
  • Package Length
    5.85
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TLP7820
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources