Transistor and Photovoltaic Output Photocouplers
TLP759(J,F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Maximum Operating Temperature (°C)
100
Standard
BSI|TTL|UL
Packaging
Magazine
Mounting
Through Hole
Package Height
3.65 mm
Package Width
6.4 mm
Package Length
9.66 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

