Logic Output Photocouplers
TLP715(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Magazine
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
AND Schmitt
Number of Channels per Chip
1
Polarity
Non-Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5000
Typical Rise Time (us)
0.03
Typical Fall Time (us)
0.03
Maximum Propagation Delay Time (ns)
250
Standard
CSA|cUL|UL
Input Type
DC
Output Type
Totem-Pole
Minimum Forward Current (mA)
4.5
Maximum Forward Current (mA)
10
Minimum Forward Voltage (V)
1.4
Typical Forward Voltage (V)
1.6
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Magazine
Mounting
Surface Mount
Package Height
3.65 mm
Package Width
6.8 mm
Package Length
4.58 mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
SDIP SMD
Pin Count
6
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

