Transistor and Photovoltaic Output Photocouplers
TLP627(TP1,F)
DC-In 1-Ch Darlington DC-Out 4-Pin PDIP SMD T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Darlington
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Maximum Forward Voltage (V)
1.3
Maximum Collector-Emitter Voltage (V)
300
Maximum Current Transfer Ratio (%)
4000(Typ)
Standard
UL|cUL
Maximum Collector Current (mA)
120
Maximum Collector-Emitter Saturation Voltage (mV)
1200
Maximum Power Dissipation (mW)
250
Minimum Forward Voltage (V)
1
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.15
Maximum Forward Current (mA)
25
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
1000
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
40
Typical Fall Time (us)
15
Mounting
Surface Mount
Package Height
3.65 mm
Package Width
6.4 mm
Package Length
4.58 mm
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

