Arrow Electronic Components Online
TLP6204G|ISOCOM|simage
TLP6204G|ISOCOM|limage
Transistor and Photovoltaic Output Photocouplers

TLP620-4G

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    AC
  • Output Device
    Transistor
  • Number of Channels per Chip
    4
  • Minimum Isolation Voltage (Vrms)
    5300
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    55
  • Maximum Current Transfer Ratio (%)
    600
  • Standard
    UL
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    200
  • Minimum Forward Voltage (V)
    1
  • Typical Forward Voltage (V)
    1.2
  • Maximum Forward Current (mA)
    50
  • Minimum Current Transfer Ratio (%)
    50
  • Current Transfer Ratio Test Current (mA)
    5
  • Typical Rise Time (us)
    2
  • Typical Fall Time (us)
    3
  • Mounting
    Through Hole
  • Package Height
    3.5
  • Package Width
    6.5
  • Package Length
    19.84
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources