IGBT and MOSFET Gate Driver Photocouplers
TLP5754(D4-TP,E
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
35
Maximum Rise Time (ns)
15(Typ)
Maximum Fall Time (ns)
8(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
150
Maximum Propagation Delay Time (tPHL) (ns)
150
Maximum Pulse Width Distortion (ns)
80
Output Type
Totem-Pole
Maximum Peak Output Current (A)
4
Maximum Forward Current (mA)
20
Minimum Forward Voltage (V)
1.45
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Common Mode Voltage (V)
1000
Maximum Operating Supply Voltage (V)
30
Maximum Power Dissipation (mW)
450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
7.5
Package Length
3.84
PCB changed
6
Standard Package Name
SO
Supplier Package
SO
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

