TLP5702H(D4-TP,E
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO T/R
ToshibaIGBT and MOSFET Gate Driver Photocouplers TLP5702H and TLP5705H
IGBT and MOSFET Gate Driver Optocouplers TLP5702H and TLP5705H are optocouplers in a 6 pin SO6L package that consists of an infrared LED optically coupled to an integrated high-gain, high-speed photodetector IC chip. It provides guaranteed performance and specifications to temperatures up to 125degree C.
Smaller than a typical 8-pin DIP package, these devices are compliant with international safety standards for reinforced insulation. An internal noise shield provides a guaranteed common-mode transient immunity of +/- 50kV/us.
TLP5702H has an output peak current of +/- 2.5A(max) while TLP5705H has an output peak current of +/- 5.0A(max.
Toshiba has many other gate driver optocouplers. Be on the lookout for the new TLP5814H gate driver optocoupler able to drive not only IGBTs, but also SiC MOSFETs.
Key Features and Benefits:
- • Buffer logic
- • Totem pole output
- • Output peak current +/-2.5A(max) for TLP5702H
- • Output peak current +/- 5.0A(max) for TLP5705H
- • Output peak current +/- 5.0A(max) for TLP5705H
- • Supply current : 3.0mA (max)
- • Supply voltage: 15 to 30V
- • Threshold input current: 5mA (max)
- • Propagation delay time: tpHL/tpLH = 200ns (max)
- • Common mode transient immunity: +/-50kV/us (min)
- • Isolation voltage: 5000 Vrms (min)
- • Safety standards:
- • UL recognized UL1577, File No. E67349
- • cUL recognized CSA Component Accetance Service No.5A File No. E67349
- • VDE approved: EN 60747-5-5 EN 62368-1
- • CQC approved: GB4943.1, GB8898 Japan Factory
Applications:
- • Robotics power systems
- • Photovoltaic power conditioning systems
- • Industrial Inverters
- • Induction Cooktop and Home Appliances
- • Air Conditioner Inverters
- • MOSFET Gate Drivers
- • IGBT Gate Drivers
Related Products:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
50
Maximum Rise Time (ns)
37(Typ)
Maximum Fall Time (ns)
50(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
200
Maximum Propagation Delay Time (tPHL) (ns)
200
Maximum Pulse Width Distortion (ns)
50
Output Type
Totem-Pole
Maximum Peak Output Current (A)
2.5
Maximum Forward Current (mA)
20
Minimum Forward Voltage (V)
1.45
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Common Mode Voltage (V)
1000
Maximum Operating Supply Voltage (V)
30
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1 mm
Package Width
7.5 mm
Package Length
3.84 mm
PCB changed
6
Standard Package Name
SO
Supplier Package
SO
Pin Count
6
Lead Shape
Gull-wing

