IGBT and MOSFET Gate Driver Photocouplers
TLP5702(E
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SO
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
±30
Maximum Rise Time (ns)
15
Maximum Fall Time (ns)
8(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
200
Maximum Propagation Delay Time (tPHL) (ns)
200
Maximum Pulse Width Distortion (ns)
50
Output Type
Totem-Pole
Maximum Peak Output Current (A)
1
Minimum Forward Voltage (V)
1.45
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Maximum Operating Supply Voltage (V)
30
Maximum Power Dissipation (mW)
160
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Mounting
Surface Mount
Package Height
2.1
Package Width
7.5
Package Length
3.84
PCB changed
6
Standard Package Name
SO
Supplier Package
SO
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

