Arrow Electronic Components Online
TLP5214AD4TPE|TOSHIBA|limage
TLP5214AD4TPE|TOSHIBA|simage
IGBT and MOSFET Gate Driver Photocouplers

TLP5214A(D4-TP,E

Optocoupler Drive 30V 16-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Propagation Delay Time (tPLH) (ns)
    150
  • Maximum Propagation Delay Time (tPHL) (ns)
    150
  • Maximum Pulse Width Distortion (ns)
    50
  • Minimum Forward Voltage (V)
    1.4
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Reverse Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Power Dissipation (mW)
    410
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources