Solid State Relays - SSRs
TLP4590A(D4TP5,F
Relay SSR 20mA 1.4V DC-IN AC/DC-OUT 6-Pin PDIP SMD T/R
Toshiba1-Form-B Photorelay, 1.2A on-state current/60V off-state voltage in reinforced insulation package.
1-Form-B (Normally Closed) Photorelay
The TLP4590A and TLP4590AF photorelay consists of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a 6-pin DIP package. The TLP4590A and TLP4590AF are suitable for replacement of mechanical relays in many applications which require space savings.
Features
- Normally closed (1-Form-B)
- OFF-state output terminal voltage: 60 V (min)
- Trigger LED current: 2 mA (max)
- ON-state current: 1.2 A (max) (Ta = 25 ⷪC)
- ON-state resistance: 0.6 Ω (max)
- Isolation voltage: 5000 Vrms (min)
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN 60747-5-5, EN 62368-1 (Note 1)
(Note 1): For VDE approved option, please designate with the D4 suffix.
Applications
- Heating, ventilation and air conditioning (HVAC)
- Security Systems
- Factory Automation (FA)
- Power supplies
- Measuring Instruments
- Mechanical relay replacements
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
20
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
5000(RMS)
Circuit Arrangement
1 Form B
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.65
Package Width
6.4
Package Length
7.12
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6

