Solid State Relays - SSRs
TLP4227G(F)
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 4-Pin PDIP Magazine
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
25
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
2500(RMS)
Circuit Arrangement
1 Form B
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Magazine
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole

