Arrow Electronic Components Online
TLP3914TP15F|TOSHIBA|simage
TLP3914TP15F|TOSHIBA|limage
Transistor and Photovoltaic Output Photocouplers

TLP3914(TP15,F)

DC-IN 1-CH Photovoltaic DC-OUT 4-Pin SSOP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Photovoltaic
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    1500
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Maximum Forward Voltage (V)
    1.45
  • Minimum Forward Voltage (V)
    1.15
  • Typical Forward Voltage (V)
    1.3
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    30
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    3.8
  • Package Length
    2.04
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources