Transistor and Photovoltaic Output Photocouplers
TLP3910(E
Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 6-Pin SO Tube
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Linear Photovoltaic
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
3.6
Standard
VDE|UL|EN|cUL|CSA
Maximum Power Dissipation (mW)
100
Minimum Forward Voltage (V)
3
Typical Forward Voltage (V)
3.3
Maximum Reverse Voltage (V)
20
Maximum Forward Current (mA)
15
Packaging
Tube
Mounting
Surface Mount
Package Height
2.1
Package Width
7.5
Package Length
3.84
PCB changed
6
Standard Package Name
SO
Supplier Package
SO
Pin Count
6
Lead Shape
Gull-wing

