Arrow Electronic Components Online
TLP3910D4C20TPE|TOSHIBA|limage
TLP3910D4C20TPE|TOSHIBA|originalImage
Transistor and Photovoltaic Output Photocouplers

TLP3910(D4C20TPE

Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 6-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Linear Photovoltaic
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    3.6
  • Standard
    CSA|cUL|UL|VDE|EN
  • Maximum Power Dissipation (mW)
    100
  • Minimum Forward Voltage (V)
    3
  • Typical Forward Voltage (V)
    3.3
  • Maximum Reverse Voltage (V)
    20
  • Maximum Forward Current (mA)
    15
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    7.5
  • Package Length
    3.84
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources