Arrow Electronic Components Online
TLP387D4TPRE|TOSHIBA|simage
TLP387D4TPRE|TOSHIBA|limage
Transistor and Photovoltaic Output Photocouplers

TLP387(D4-TPR,E

Optocoupler DC-IN Transistor 4-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Output Device
    Transistor
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Maximum Forward Voltage (V)
    1.4
  • Maximum Collector-Emitter Voltage (V)
    300
  • Maximum Collector Current (mA)
    150
  • Maximum Collector-Emitter Saturation Voltage (mV)
    1200
  • Maximum Power Dissipation (mW)
    100
  • Minimum Forward Voltage (V)
    1.1
  • Typical Forward Voltage (V)
    1.25
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    1000
  • Typical Rise Time (us)
    40
  • Typical Fall Time (us)
    15
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    7.5
  • Package Length
    3.84
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources