Transistor and Photovoltaic Output Photocouplers
TLP385(BL-TPL,E(T
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.4
Maximum Current Transfer Ratio (%)
600
Standard
CQC|CSA|cUL|UL|EN|VDE
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Saturation Voltage (mV)
300
Maximum Power Dissipation (mW)
200
Minimum Forward Voltage (V)
1.1
Typical Forward Voltage (V)
1.25
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Minimum Collector-Emitter Voltage (V)
80
Minimum Current Transfer Ratio (%)
200
Current Transfer Ratio Test Current (mA)
5
Typical Rise Time (us)
2
Typical Fall Time (us)
3
Mounting
Surface Mount
Package Height
2.1 mm
Package Width
7.5 mm
Package Length
3.84 mm
PCB changed
4
Standard Package Name
SO
Supplier Package
SO
Pin Count
4

