Arrow Electronic Components Online
TLP371F|TOSHIBA|simage
TLP371F|TOSHIBA|limage
Transistor and Photovoltaic Output Photocouplers

TLP371F

DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.40.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Darlington With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.3
  • Maximum Collector-Emitter Voltage (V)
    300
  • Maximum Current Transfer Ratio (%)
    4000(Typ)
  • Standard
    UL
  • Maximum Collector Current (mA)
    120
  • Maximum Collector-Emitter Saturation Voltage (mV)
    1200
  • Maximum Power Dissipation (mW)
    350
  • Minimum Forward Voltage (V)
    1
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.15
  • Maximum Forward Current (mA)
    25
  • Minimum Current Transfer Ratio (%)
    1000
  • Current Transfer Ratio Test Current (mA)
    1
  • Typical Rise Time (us)
    40
  • Typical Fall Time (us)
    15
  • Mounting
    Through Hole
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    7.12
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources